Parade Pacaya Unisex Black, Grey Composite Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 225-0609
- Mfr. Part No.:
- 07PACAYA9834PT46
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
PHP5,040.78
(exc. VAT)
PHP5,645.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,040.78 |
*price indicative
- RS Stock No.:
- 225-0609
- Mfr. Part No.:
- 07PACAYA9834PT46
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | Pacaya | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Perforation, Shock Resistant | |
| Size JP/CN | 30 | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series Pacaya | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Perforation, Shock Resistant | ||
Size JP/CN 30 | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Parade PACAYA 7824 black and orange safety shoes has upper body of mesh and Microfibre with a textile lining allow good breathability of the foot. It has toe cap, antipuncture sole, antislip sole, shock-absorption, antistatic and oil and fuel resistant shoe for safety purpose. Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Lining 3D Mesh
Toe Cap Polycarbonate
Stay clean insole Mesh over EVA foam. Removable
Puncture proof insert Non-metallic
Sole Two-density polyurethane
Related links
- Parade Pacaya Unisex Black UK 13, EU 48
- Parade Pacaya Unisex Black UK 10.5, EU 45
- Parade Pacaya Unisex Black UK 6.5, EU 40
- Parade Pacaya Unisex Black UK 3, EU 36
- Parade Pacaya Unisex Black UK 7, EU 41
- Parade Pacaya Unisex Black UK 9, EU 43
- Parade Pacaya Unisex Black UK 8, EU 42
- Parade Pacaya Unisex Grey UK 6, EU 39
