Himalayan 4313 Unisex Red Non-Metallic Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 193-1471
- Mfr. Part No.:
- 4313RD080
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
PHP7,565.49
(exc. VAT)
PHP8,473.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,565.49 |
*price indicative
- RS Stock No.:
- 193-1471
- Mfr. Part No.:
- 4313RD080
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 4313 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Red | |
| Safety Toe Type | Non-Metallic | |
| Closure Type | Lace Up | |
| Additional Safety Features | HRO | |
| Midsole Material | Composite | |
| Resistance Features | Slip Resistant, Penetration Resistant, Heat Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 2011 S1P | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 4313 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Red | ||
Safety Toe Type Non-Metallic | ||
Closure Type Lace Up | ||
Additional Safety Features HRO | ||
Midsole Material Composite | ||
Resistance Features Slip Resistant, Penetration Resistant, Heat Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 2011 S1P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Bounce safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief: to reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Bounce range is designed with comfort, style and safety in mind but most of all they are fun to wear. Using a combination of breathable heavy duty fabric uppers and moisture wicked air-tex lining for maximum comfort they feel like a traditional pair of trainers. However, the secret to the Bounce comfort is the Ultimate Energy Return (UER) memory foam. Located on top of the newly designed, white upper sole unit, the UER absorbs shocks when walking or even standing on rough terrain, and reduces their impact to the heel area of the foot.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Related links
- Himalayan 4313 Unisex Red Non-Metallic Safety Trainer EU 39
- Himalayan 4313 Unisex Red Non-Metallic Safety Trainer EU 37
- Himalayan 4313 Unisex Red Non-Metallic Safety Trainer EU 38
- Himalayan 4313 Unisex Red Non-Metallic Safety Trainer EU 45
- Himalayan 4313 Unisex Red Non-Metallic Safety Trainer EU 41
- Himalayan 4313 Unisex Red Non-Metallic Safety Trainer EU 47
- Himalayan 4313 Unisex Red Non-Metallic Safety Trainer EU 46
- Himalayan 4313 Unisex Red Non-Metallic Safety Trainer EU 44
