Himalayan 4333 Unisex Black Non-Metallic Safety Trainer, UK 11, EU 37
- RS Stock No.:
- 193-1331
- Mfr. Part No.:
- 2603BK110
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
PHP5,845.96
(exc. VAT)
PHP6,547.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,845.96 |
*price indicative
- RS Stock No.:
- 193-1331
- Mfr. Part No.:
- 2603BK110
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 4333 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Closure Type | Lace Up | |
| Additional Safety Features | ESD | |
| Resistance Features | Slip Resistant, Penetration Resistant, Oil Resistant | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | S1P/ESD, EN ISO 20345 2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Mesh | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 4333 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Closure Type Lace Up | ||
Additional Safety Features ESD | ||
Resistance Features Slip Resistant, Penetration Resistant, Oil Resistant | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals S1P/ESD, EN ISO 20345 2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Mesh | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Electro safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Electro range is designed with comfort, style and safety in mind. But most of all they are fun to wear. Using a combination of breathable UV stabilised heavy duty fabric uppers and moisture wicked air-tex lining for maximum comfort, they feel like a traditional pair of trainers. They are perfect for use in environments where sensitive electronic repairs and manufacturing is carried out. The new sole unit is designed like a contemporary trainer, with colour coordinated edging and a flat multi-density non-slip sole for maximum grip.
Metal Free
Toe Cap
Midsole
Slip Resistant
Sole
200°C
Anti-Static
Related links
- Himalayan 4333 Unisex Black Non-Metallic Safety Trainer EU 46
- Himalayan 4333 Unisex Black Non-Metallic Safety Trainer EU 50
- Himalayan 4333 Unisex Black Non-Metallic Safety Trainer EU 47
- Himalayan 4333 Unisex Black Non-Metallic Safety Trainer EU 48
- Himalayan 4333 Unisex Black Non-Metallic Safety Trainer EU 38
- Himalayan 4333 Unisex Black Non-Metallic Safety Trainer EU 39
- Himalayan 4333 Unisex Black Non-Metallic Safety Trainer EU 44
- Himalayan 4333 Unisex Black Non-Metallic Safety Trainer EU 36
