Delta Plus COMOS Women's Purple, Grey, Black Stainless Steel Safety Trainer, UK 2, EU 35
- RS Stock No.:
- 192-0670
- Mfr. Part No.:
- COMOSPNO35
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP4,091.97
(exc. VAT)
PHP4,583.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,091.97 |
*price indicative
- RS Stock No.:
- 192-0670
- Mfr. Part No.:
- COMOSPNO35
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | COMOS | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Purple, Grey, Black | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Slip Resistant, Perforation | |
| Size US | 2 | |
| Size JP/CN | 22.5 | |
| Additional Safety Features | A | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | Regulation (EU) 2016/425 EN ISO 13688:2013, EN343:2019 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series COMOS | ||
Product Type Safety Trainer | ||
Gender Women | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Purple, Grey, Black | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Resistance Features Slip Resistant, Perforation | ||
Size US 2 | ||
Size JP/CN 22.5 | ||
Additional Safety Features A | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Standards/Approvals Regulation (EU) 2016/425 EN ISO 13688:2013, EN343:2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Upper: Suede split leather and polyester mesh. Lining: Polyester. Insole: Removable premolded - Polyester on EVA. Outsole: Injected - Single density PU.
Upper: Suede split leather and polyester mesh. Lining: Polyester. Insock: Removable premolded - Polyester on EVA. Outsole: Injected - Single density PU.
Related links
- Delta Plus COMOS Women's Purple Black Stainless Steel Safety Trainer EU 42
- Delta Plus COMOS Women's Black Purple Stainless Steel Safety Trainer EU 40
- Delta Plus COMOS Women's Black Purple Stainless Steel Safety Trainer EU 43
- Delta Plus COMOS Women's Black Purple Stainless Steel Safety Trainer EU 39
- Delta Plus COMOS Women's Black Purple Stainless Steel Safety Trainer EU 41
- Delta Plus COMOS Women's Black Purple Stainless Steel Safety Trainer EU 36
- Delta Plus COMOS Women's Black Purple Stainless Steel Safety Trainer EU 37
- Delta Plus COSMOS Women's Purple Black Stainless Steel Safety Trainer EU 38
