uvex suXXeed Men's Grey, Black Composite Safety Trainer, UK 10, EU 44

Subtotal (1 pair)*

PHP7,118.14

(exc. VAT)

PHP7,972.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,118.14

*price indicative

RS Stock No.:
185-5335
Mfr. Part No.:
6256344
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

suXXeed

Gender

Men

Size EU

44

Size UK

10

Colour

Grey, Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Non-Metallic

Resistance Features

Oil Resistant, Penetration Resistant, Perforation, Hydrocarbon Resistant, Slip Resistant, Chemical Resistant, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345 2011 S1P SRC

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
Metal free model, very lightweight and flexible for trades men, warehousing and logistics, services, industry, hot environments, dry environments

PU2D sole, highly slip resistant, resistant to oils and hydrocarbons, selfcleaning profile, shock absorber

Ultra breathable suede upper, perforations for perfect ventilation

Climate Airmesh lining, very resistant to abrasion, very good absorption of water vapour, quick-dry.

Metal-free toe cap

Puncture resistant metal-free midsole

Removable hygienic insole with abrasion-resistant textile top layer

Weight: 585 g in size 42

Non-metal protective toecap

Provides protection against falling objects up to 200 joules and compression of up to 15 000 Newton

100% antimagnetic

Comfortable due to its ergonomic shape

Extra wide

20% lighter than conventional steel toecap

Conducts less heat and cold than a metal toecap

Non-metal penetration resistant sole

Resists to perforation up to 1 100 Newton

100% composite

Flexible

Antimagnetic

Protects 100% of the surface of the foot (as opposed to 85% on average for steel soles)

Lighter than steel soles

Conducts less heat and cold than a metal sole

100% metal free

The entire safety shoe is free of any metal parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy