Heckel RUN-R Men's Red, Black Composite Safety Trainer, UK 10.5, EU 45
- RS Stock No.:
- 175-0253
- Mfr. Part No.:
- 6260345
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP9,271.48
(exc. VAT)
PHP10,384.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 07, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,271.48 |
*price indicative
- RS Stock No.:
- 175-0253
- Mfr. Part No.:
- 6260345
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Trainer | |
| Series | RUN-R | |
| Gender | Men | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Red, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A, PL, FO, SR, WRU | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 S3 SRC | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Trainer | ||
Series RUN-R | ||
Gender Men | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Red, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A, PL, FO, SR, WRU | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 S3 SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Heckel RUN-R Men's Black Red Composite Safety Trainer EU 45
- Heckel RUN-R Men's Red UK 4, EU 37
- Heckel RUN-R Men's Red UK 13, EU 48
- Heckel RUN-R Men's Red UK 11, EU 46
- Heckel RUN-R Men's Red UK 7, EU 41
- Heckel RUN-R Men's Red Black Composite Safety Trainer EU 46
- Heckel RUN-R Men's Red Black Composite Safety Trainer EU 41
- Heckel RUN-R Men's Red Black Composite Safety Trainer EU 37
