Delta Plus ASTIS1P Unisex Blue, Grey Composite Safety Trainer, UK 10.5, EU 45

Subtotal (1 pair)*

PHP4,592.20

(exc. VAT)

PHP5,143.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP4,592.20

*price indicative

RS Stock No.:
138-0547
Mfr. Part No.:
ASTISPGB45
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

ASTIS1P

Product Type

Safety Trainer

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Blue, Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Cut Resistant, Shock Resistant, Slip Resistant

Size US

10.5

Midsole Material

Non-Metallic

Additional Safety Features

A

Size JP/CN

29

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Standards/Approvals

EN ISO 20344:2011, EN ISO 20345:2011, PPE DIRECTIVE 89/686/EEC

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
Upper: Suede split leather and polyester mesh. Lining: Polyester. Insole: Removable premolded - Polyester on EVA. Outsole: Injected - Dual-density PU. Non metallic footwear.

Upper: Suede split leather and polyester mesh. Lining: Polyester. Insock: Removable premolded - Polyester on EVA. Outsole: Injected - Dual-density PU. Non metallic footwear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy