Heckel RUN-R Men's Black Composite Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 130-4581
- Mfr. Part No.:
- 6265339
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP11,031.70
(exc. VAT)
PHP12,355.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,031.70 |
*price indicative
- RS Stock No.:
- 130-4581
- Mfr. Part No.:
- 6265339
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | RUN-R | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A, PL, FO, SR, WRU | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Water Resistant, Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru) | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345 2011 - S3 SRC, Uvex Safety Footwear | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series RUN-R | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A, PL, FO, SR, WRU | ||
Midsole Material Non-Metallic | ||
Resistance Features Water Resistant, Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru) | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345 2011 - S3 SRC, Uvex Safety Footwear | ||
Slip Resistance Rating SR | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
UVEX Run R400 Low Safety Trainer
FEATURES and BENEFITS:
APPLICATIONS:
UVEX Safety Footwear
Standards
Related links
- Heckel RUN-R Men's Black Red Composite Safety Trainer EU 39
- Heckel RUN-R Men's Black UK 6, EU 39
- Heckel RUN-R PLANET Men's Black UK 6, EU 39
- Heckel RUN-R Men's Black Composite Safety Trainer EU 42
- Heckel RUN-R Men's Black UK 5, EU 38
- Heckel RUN-R Men's Black UK 10, EU 44
- Heckel RUN-R Men's Black UK 12, EU 47
- Heckel RUN-R Men's Black UK 8, EU 42
