Reebok Work Fusion Formidable Men's Black Composite Work Shoes, UK 3, EU 37
- RS Stock No.:
- 704-147
- Mfr. Part No.:
- IB1080S3 SRC ESD T. 37
- Manufacturer:
- Reebok Work
This image is representative of the product range
Subtotal (1 pair)*
PHP12,719.51
(exc. VAT)
PHP14,245.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,719.51 |
*price indicative
- RS Stock No.:
- 704-147
- Mfr. Part No.:
- IB1080S3 SRC ESD T. 37
- Manufacturer:
- Reebok Work
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reebok Work | |
| Series | Fusion Formidable | |
| Product Type | Work Shoes | |
| Gender | Men | |
| Size EU | 37 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace | |
| Resistance Features | Slip Resistant, Water Resistant | |
| Size US | 6.5 | |
| Additional Safety Features | SRC | |
| Midsole Material | Foam | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Reebok Work | ||
Series Fusion Formidable | ||
Product Type Work Shoes | ||
Gender Men | ||
Size EU 37 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace | ||
Resistance Features Slip Resistant, Water Resistant | ||
Size US 6.5 | ||
Additional Safety Features SRC | ||
Midsole Material Foam | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Reebok Work Shoe features a non-magnetic composite anti-perforation sole, 40% lighter and more flexible than a steel plate. It provides major protection by covering the entire foot. The composite toe cap reduces weight while maintaining shock protection, meeting EN ISO 20345:2011 safety standards for footwear.
Offers a non magnetic composite anti-perforation sole
Covers the entire foot for major protection
Includes a composite toe cap to reduce weight and maintain shock protection
Meets EN ISO 20345:2011 safety standard
Related links
- Reebok Work Fusion Formidable Men's Black Composite Work Shoes EU 37
- Reebok Work Fusion Formidable Men's Black Composite Work Shoes EU 41
- Reebok Work Fusion Formidable Men's Black Composite Work Shoes EU 45
- Reebok Work Fusion Formidable Men's Black Composite Work Shoes EU 46
- Reebok Work Fusion Formidable Men's Black Composite Work Shoes EU 44
- Reebok Work Fusion Formidable Men's Black Composite Work Shoes EU 40
- Reebok Work Fusion Formidable Men's Black Composite Work Shoes EU 38
- Reebok Work Fusion Formidable Men's Black Composite Work Shoes EU 42
