Reebok Work BB4500 Safety Men's Black Composite Work Shoes, UK 13, EU 47

This image is representative of the product range

Subtotal (1 pair)*

PHP12,086.07

(exc. VAT)

PHP13,536.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,086.07

*price indicative

RS Stock No.:
704-146
Mfr. Part No.:
IB4132S3 HRO SRC ESD T. 47
Manufacturer:
Reebok Work
Find similar products by selecting one or more attributes.
Select all

Brand

Reebok Work

Series

BB4500 Safety

Product Type

Work Shoes

Gender

Men

Size EU

47

Size UK

13

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace

Resistance Features

Slip Resistant

Size US

14

Additional Safety Features

HRO

Midsole Material

Rubber

Safety Rating EN ISO 20345

S3

Standards/Approvals

CE

Slip Resistance Rating

SRC

Upper Material

Leather, Mesh

RoHS Status: Exempt

COO (Country of Origin):
KH
The Reebok Work Shoe features a non-magnetic composite anti-perforation sole, 40% lighter and more flexible than a steel plate. It provides major protection by covering the entire foot. The composite toe cap reduces weight while maintaining shock protection, meeting EN ISO 20345:2011 safety standards for footwear.

Offers a non magnetic composite anti-perforation sole

Covers the entire foot for major protection

Includes a composite toe cap to reduce weight and maintain shock protection

Meets EN ISO 20345:2011 safety standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy