Reebok Work Fusion Formidable Men's Black Composite Work Shoes, UK 7, EU 41
- RS Stock No.:
- 704-100
- Mfr. Part No.:
- IB1081S3 SRC ESD T. 41
- Manufacturer:
- Reebok Work
This image is representative of the product range
Subtotal (1 pair)*
PHP14,781.56
(exc. VAT)
PHP16,555.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP14,781.56 |
*price indicative
- RS Stock No.:
- 704-100
- Mfr. Part No.:
- IB1081S3 SRC ESD T. 41
- Manufacturer:
- Reebok Work
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reebok Work | |
| Series | Fusion Formidable | |
| Product Type | Work Shoes | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace | |
| Resistance Features | Slip Resistant, Water Resistant | |
| Size US | 8 | |
| Additional Safety Features | SRC | |
| Midsole Material | Foam | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Reebok Work | ||
Series Fusion Formidable | ||
Product Type Work Shoes | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace | ||
Resistance Features Slip Resistant, Water Resistant | ||
Size US 8 | ||
Additional Safety Features SRC | ||
Midsole Material Foam | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Reebok Work Shoe features a non-magnetic composite anti-perforation sole, 40% lighter and more flexible than a steel plate. It provides major protection by covering the entire foot. The composite toe cap reduces weight while maintaining shock protection, meeting EN ISO 20345:2011 safety standards for footwear.
Offers a non magnetic composite anti-perforation sole
Covers the entire foot for major protection
Includes a composite toe cap to reduce weight and maintain shock protection
Meets EN ISO 20345:2011 safety standard
Related links
- Reebok Work Fusion Formidable Men's Black Composite Work Shoes EU 41
- Reebok Work Fusion Formidable Men's Black Composite Work Shoes EU 45
- Reebok Work Fusion Formidable Men's Black Composite Work Shoes EU 46
- Reebok Work Fusion Formidable Men's Black Composite Work Shoes EU 44
- Reebok Work Fusion Formidable Men's Black Composite Work Shoes EU 37
- Reebok Work Fusion Formidable Men's Black Composite Work Shoes EU 39
- Reebok Work Fusion Formidable Men's Black Composite Work Shoes EU 43
- Reebok Work Fusion Formidable Men's Black Composite Work Shoes EU 40
