uvex 84753 Unisex Black, White Non-Metallic Safety Trainer, UK 6, EU 39

Subtotal (1 pair)*

PHP8,584.54

(exc. VAT)

PHP9,614.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,584.54

*price indicative

RS Stock No.:
481-545
Mfr. Part No.:
8475339
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

84753

Product Type

Safety Trainer

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black, White

Safety Toe Type

Non-Metallic

Additional Safety Features

Anti-Static, Oil Resistant, Slip Resistant, Moisture Resistant

Midsole Material

Polyurethane

Size US

6

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011, EN ISO 20345:2022

Upper Material

Textile

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex Trainer features a textile upper and lining, with a 4.5mm textile anti-penetration layer for added safety. It includes a composite toecap but does not have a scuff cap. The trainer is ESD certified, ensuring electrostatic discharge protection. For comfort, it uses elastic laces for quick release and comes with a removable anti-static insole that offers moisture transport and extra shock absorption around the heel. This trainer does not have a women’s last option.

All sole materials are free of silicone

Metal free

Double layer sole

Outsole resistant to oil and petrol

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy