uvex 84753 Unisex White, Black Non-Metallic Safety Trainer, UK 12, EU 47

Subtotal (1 pair)*

PHP8,584.54

(exc. VAT)

PHP9,614.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,584.54

*price indicative

RS Stock No.:
466-398
Mfr. Part No.:
8475347
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

84753

Gender

Unisex

Size EU

47

Size UK

12

Colour

White, Black

Safety Toe Type

Non-Metallic

Closure Type

Elastic Laces

Additional Safety Features

Anti-Static, Moisture Resistant

Midsole Material

Polyurethane

Resistance Features

Oil Resistant, Heat Resistant, Cold Resistant

Size US

12

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022 S1 PL FO SR, EN ISO 20345:2011 S1 P SRC, EN 61340-5-1, EN 61340-4-3

Upper Material

Textile

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex Trainer features a textile upper and lining, with a 4.5mm textile anti-penetration layer for added safety. It includes a composite toecap but does not have a scuff cap. The trainer is ESD certified, ensuring electrostatic discharge protection. For comfort, it uses elastic laces for quick release and comes with a removable anti-static insole that offers moisture transport and extra shock absorption around the heel. This trainer does not have a women’s last option.

All sole materials are free of silicone

Metal free

Double layer sole

Outsole resistant to oil and petrol

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy