Skechers 36770 Men's Black Steel Safety Trainer, UK 6, EU 39.5
- RS Stock No.:
- 350-553
- Mfr. Part No.:
- 36770-68695-06
- Manufacturer:
- Skechers
Subtotal (1 pair)*
PHP9,402.03
(exc. VAT)
PHP10,530.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,402.03 |
*price indicative
- RS Stock No.:
- 350-553
- Mfr. Part No.:
- 36770-68695-06
- Manufacturer:
- Skechers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skechers | |
| Product Type | Safety Trainer | |
| Series | 36770 | |
| Gender | Men | |
| Size EU | 39.5 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Laces | |
| Size US | 6 | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Textile | |
| Standards/Approvals | EN ISO 20345:2011, ASTM F2413 | |
| Select all | ||
|---|---|---|
Brand Skechers | ||
Product Type Safety Trainer | ||
Series 36770 | ||
Gender Men | ||
Size EU 39.5 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Laces | ||
Size US 6 | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Textile | ||
Standards/Approvals EN ISO 20345:2011, ASTM F2413 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skechers Work wear Arch Fit features a durable oxford fabric upper with TPU hot melt at the toe, eyebrow, and heel counter for added protection. Its puncture-resistant midsole design and rubber SRC-rated slip-resistant outsole ensure safety and stability. The ESD feature safely dissipates static electricity, making it ideal for electricity-sensitive environments. Removable Skechers podiatrist certified arch fit insoles mold to your foot to reduce shock and increase weight dispersion. Additionally, it is resistant to fuel oil and provides energy absorption at the heel.
Steel Toe
Puncture Resistant
Slip Resistant
Air Cooled
Antistatic
Size 6
Related links
- Skechers 36770 Men's Black Steel Safety Trainer EU 46
- Skechers 36770 Men's Black Steel Safety Trainer EU 45
- Skechers 36770 Men's Black Steel Safety Trainer EU 41
- Skechers 36770 Men's Black Steel Safety Trainer EU 47.5
- Skechers 36770 Men's Black Steel Safety Trainer EU 43
- Skechers 36770 Men's Black Steel Safety Trainer EU 42
- Goliath Red Industry Black ESD Safe Composite Toe Capped Unisex Safety Boot EU 39.5
- Cofra ITACA BLACK S2 FO SR Men's Black Steel Safety Shoes EU 39.5
