uvex 1 sport Unisex Black Non-Metallic Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 216-714
- Mfr. Part No.:
- 6594239
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP11,630.99
(exc. VAT)
PHP13,026.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,630.99 |
*price indicative
- RS Stock No.:
- 216-714
- Mfr. Part No.:
- 6594239
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Trainer | |
| Series | 1 sport | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Textile | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Trainer | ||
Series 1 sport | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Textile | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex Safety Shoes are ultralight weight and flexible shoe. It is designed for high performance, comfort and durability. It comes in various sizes. The sole materials are free from silicons, plasticizers and other paint-wetting impairment substances.
Metal free toe cap
Penetration resistant midsole
Slip resistant out sole
Constructed with high tech virtually seam free material to reduce pressure points
Related links
- uvex 1 sport Unisex Black Non-Metallic Safety Trainer EU 46
- uvex 1 sport Unisex Black Non-Metallic Safety Trainer EU 38
- uvex 1 sport Unisex Black Non-Metallic Safety Trainer EU 47
- uvex 1 sport Unisex Black Non-Metallic Safety Trainer EU 52
- uvex 1 sport Unisex Black Non-Metallic Safety Trainer EU 37
- uvex 1 sport Unisex Black Non-Metallic Safety Trainer EU 50
- uvex 1 sport Unisex Black Non-Metallic Safety Trainer EU 51
- uvex 1 sport Unisex Black Non-Metallic Safety Trainer EU 48
