RS PRO Safety Ladder Tag, Yellow, Black, Green, White, English Language

Subtotal (1 kit)*

PHP2,675.13

(exc. VAT)

PHP2,996.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from November 23, 2026
  • Plus 132 unit(s) shipping from December 22, 2026
  • Plus 294 unit(s) shipping from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +PHP2,675.13

*price indicative

RS Stock No.:
204-529
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Ladder Tag

Product Type

Ladder Tag

Languages

English

Insert Colour

Yellow, Black, Green, White

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Kit Contents

Tag Holder, Tag Inserts, Marker Pen

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Scaffolding Tag Kit, Slim Property


The RS PRO Scaffolding Tag Kit is an essential tool for managing safety and inspection procedures on scaffolding sites. Designed to help identify working at height hazards, this kit provides a comprehensive solution for ensuring compliance and safety in construction environments.

Features and Benefits


Provides a complete solution for ladder safety, including Durable tag holders and inserts for recording inspections

Includes holders with visible prohibition icons to clearly communicate safety restrictions

Designed to simplify and Streamline ladder inspection and control procedures

Empowers employees to make informed decisions with instantly visible safety information

Monitors usage, maintenance, and inspection statuses to ensure equipment safety

Helps comply with important legislation such as the Health and Safety at Work Act 1974, Management of Health and Safety at Work Regulations 1999, and Construction (Health, Safety, and Welfare) Regulations 2007

Applications


Ideal for use in construction sites, scaffolding inspections, and any environment where working at height safety is a priority.

Additional Information


Kit Contents: 10 Tags, 10 Holders, 1 Pen

Ladder Tag Insert Dimensions:168 mm (height) x 50 mm (width)

Ladder Tag Holder Dimensions:213 mm (height) x 58 mm (width) x 6 mm (depth)

Temperature-resistant within the range of -20°C to +80°C

Languages: English

Insert Colour: Black, Green, White, Yellow

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy