Abeba 37329 Unisex White Clog, UK 13, EU 48
- RS Stock No.:
- 287-7358
- Mfr. Part No.:
- 37329/48
- Manufacturer:
- Abeba
Subtotal (1 pair)*
PHP5,646.85
(exc. VAT)
PHP6,324.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,646.85 |
*price indicative
- RS Stock No.:
- 287-7358
- Mfr. Part No.:
- 37329/48
- Manufacturer:
- Abeba
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abeba | |
| Series | 37329 | |
| Product Type | Clog | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | White | |
| Additional Safety Features | ESD Compatible, Splash proof | |
| Size US | 14 | |
| Standards/Approvals | CE, DIN EN 61340 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Abeba | ||
Series 37329 | ||
Product Type Clog | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour White | ||
Additional Safety Features ESD Compatible, Splash proof | ||
Size US 14 | ||
Standards/Approvals CE, DIN EN 61340 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MD
The Abeba ESD Dynamic work shoes are CE certified and comply with EN ISO 20347:2012 standards, ensuring their suitability for occupational use. Classified as OB, A, FO, E, and SRC. Made from knitted textile material in white, these shoes provide comfort a
Non slip TPU sole
Protected against splashes
ESD compatible according to DIN EN 61340
