Abeba 36776 Unisex Black Work Shoes, UK 12, EU 47

Subtotal (1 pair)*

PHP8,840.30

(exc. VAT)

PHP9,901.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,840.30

*price indicative

RS Stock No.:
287-7342
Mfr. Part No.:
36776/47
Manufacturer:
Abeba
Find similar products by selecting one or more attributes.
Select all

Brand

Abeba

Series

36776

Product Type

Work Shoes

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black

Additional Safety Features

ESD Compatible, Splash proof

Resistance Features

Anti-Slip

Size US

13

Slip Resistance Rating

SRC

Standards/Approvals

CE, EN ISO 20347:2012, FO, O2, SRC

RoHS Status: Exempt

COO (Country of Origin):
MD
The Abeba Work Shoes are black low shoes designed with knitted textile material, providing comfort and flexibility. They are ESD compatible according to DIN EN 61340 standards, ensuring protection against static electricity.

Lace closure

Non slip TPU sole

61340 Protected against splashes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy