LEMAITRE SECURITE DAYTONA S3 Unisex Brown Polycarbonate Low Safety Shoe, UK 11, EU 46

Subtotal (1 pair)*

PHP7,621.00

(exc. VAT)

PHP8,535.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,621.00

*price indicative

RS Stock No.:
287-4440
Mfr. Part No.:
DAYTS30BN46
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Low Safety Shoe

Series

DAYTONA S3

Gender

Unisex

Size EU

46

Size UK

11

Colour

Brown

Safety Toe Type

Polycarbonate

Closure Type

Lace Up

Size US

12

Resistance Features

Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRA

RoHS Status: Exempt

COO (Country of Origin):
IN
The LEMAITRE SECURITE DAYTONA S3 safety shoe is a low-profile model with 0 percent metal, making it suitable for areas with metal detectors. It features an anti abrasion scuff cap for added strength, a gusseted tongue to prevent dust from entering the shoe. it is ideal for use in construction, outdoor activities, industrial sectors.

Wide and comfortable shoe

Steel toe cap for added protection in hazardous work environments

Water-resistant material to keep feet dry in wet conditions

Shock-absorbing heel to reduce strain on the feet and lower limbs

Breathable lining for enhanced comfort during long hours of wear

Antistatic properties to prevent the build-up of static electricity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy