UPower Red Over Unisex Black, Yellow Composite Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 277-2809
- Mfr. Part No.:
- RL1E154-45
- Manufacturer:
- UPower
Subtotal (1 pair)*
PHP14,133.62
(exc. VAT)
PHP15,829.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP14,133.62 |
*price indicative
- RS Stock No.:
- 277-2809
- Mfr. Part No.:
- RL1E154-45
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Shoes | |
| Series | Red Over | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Resistance Features | Abrasion Resistant | |
| Size US | 11.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Shoes | ||
Series Red Over | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Resistance Features Abrasion Resistant | ||
Size US 11.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Red Over High and comfortable safety shoe has soft leather grain, textile inserts and anti-abrasion toe cap is water repellent.
Pierce resistance
Natural comfort
Related links
- UPower Red Over Unisex Black UK 10.5, EU 45
- UPower THANOS Men's Black UK 10.5, EU 45
- UPower Red Over Unisex Black Composite Safety Shoes EU 45
- Parade 7810 Unisex Black UK 10.5, EU 45
- Jalas 6438 Unisex Black UK 10.5, EU 45
- Starter Yellow S1P Unisex Black UK 10.5, EU 45
- Parade BOOSTERA Unisex Black UK 10.5, EU 45
- Jalas 1228W Unisex Grey Yellow Composite Safety Shoes EU 45
