UPower SCOTT Unisex Black Aluminium Safety Shoes, UK 10.5, EU 45

Subtotal (1 pair)*

PHP11,771.04

(exc. VAT)

PHP13,183.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,771.04

*price indicative

RS Stock No.:
277-2243
Mfr. Part No.:
0RV20116-45
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

SCOTT

Product Type

Safety Shoes

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Additional Safety Features

A

Resistance Features

Abrasion Resistant, Anti-Static, Oil Resistant

Midsole Material

Non-Metallic

Size US

11.5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Microfibre

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Safety shoes are S1P SRC ESD protection class low heeled safety shoes with ultra breathable nylon upper and abrasion resistant scuff cap on the toe, with tone on tone effect. Ultra light safety shoes that feature an innovative tread obtained with a new generation PU compound, and a brand new puncture resistant textile insole to protect the sole of the foot, both super light and which greatly reduce the overall weight of the shoe without compromising safety and comfort.

Non slip

Anti static

Oil resistant

Abrasion resistant

Anatomical and antibacterial insole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy