UPower SUN Unisex Black Composite Safety Shoes, UK 3, EU 36
- RS Stock No.:
- 277-2046
- Mfr. Part No.:
- 0RR20056-36
- Manufacturer:
- UPower
Subtotal (1 pair)*
PHP7,226.12
(exc. VAT)
PHP8,093.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,226.12 |
*price indicative
- RS Stock No.:
- 277-2046
- Mfr. Part No.:
- 0RR20056-36
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | SUN | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 4 | |
| Additional Safety Features | A | |
| Resistance Features | Anti-Static | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series SUN | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 4 | ||
Additional Safety Features A | ||
Resistance Features Anti-Static | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Safety shoes are totally metal free safety shoes. This safety shoes features Airnet upper in soft suede leather, inserts in breathable mesh and tip AirToe Composite. This safety shoes has anti slip property.
Antistatic
S1P SRC sole
Antiperforation
Breathable foot bed
Related links
- UPower SUN Unisex Black Composite Safety Shoes EU 47
- UPower SUN Unisex Black Composite Safety Shoes EU 38
- UPower SUN Unisex Black Composite Safety Shoes EU 45
- UPower SUN Unisex Black Composite Safety Shoes EU 46
- UPower SUN Unisex Black Composite Safety Shoes EU 48
- UPower SUN Unisex Black Composite Safety Shoes EU 44
- UPower SUN Unisex Black Composite Safety Shoes EU 41
- UPower SUN Unisex Black Composite Safety Shoes EU 39
