UPower JAMES Men's Black Aluminium Safety Shoes, UK 7, EU 41

Subtotal (1 pair)*

PHP9,418.79

(exc. VAT)

PHP10,549.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,418.79

*price indicative

RS Stock No.:
277-1407
Mfr. Part No.:
0UF20234-41
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

JAMES

Product Type

Safety Shoes

Gender

Men

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Abrasion Resistant

Size US

8

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Safety shoes has high abrasion resistant, PUTEK PLUS water resistant and breathable upper. This safety shoes has aluminium toecap.

Anti slip

Anti puncture

S3 SRC certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy