UPower LIFT Men's Black Aluminium Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 277-1371
- Mfr. Part No.:
- 0RC10013-47
- Manufacturer:
- UPower
Subtotal (1 pair)*
PHP13,630.53
(exc. VAT)
PHP15,266.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,630.53 |
*price indicative
- RS Stock No.:
- 277-1371
- Mfr. Part No.:
- 0RC10013-47
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | LIFT | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 13 | |
| Resistance Features | Anti-Static | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series LIFT | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 13 | ||
Resistance Features Anti-Static | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group High Safety Shoes are light and comfortable from U Power of the Red Carpet range. This safety shoes has upper in natural nubuck leather. This safety shoes are equipped with a aluminium toecap, anti puncture technology and anti slip properties with S3 SRC CI ESD sole.
Antistatic
Oil resistant
Ultra breathable
Water repellent
Related links
- UPower LIFT Men's Black Aluminium Safety Shoes EU 48
- UPower LIFT Men's Black Aluminium Safety Shoes EU 39
- UPower LIFT Men's Black Aluminium Safety Shoes EU 44
- UPower LIFT Men's Black Aluminium Safety Shoes EU 42
- UPower LIFT Men's Black Aluminium Safety Shoes EU 41
- UPower LIFT Men's Black Aluminium Safety Shoes EU 45
- UPower LIFT Men's Black Aluminium Safety Shoes EU 46
- UPower LIFT Men's Black Aluminium Safety Shoes EU 40
