UPower MOSKA Unisex Black Composite Safety Shoes, UK 13, EU 48

Subtotal (1 pair)*

PHP9,376.86

(exc. VAT)

PHP10,502.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,376.86

*price indicative

RS Stock No.:
277-0675
Mfr. Part No.:
0RI21014-48
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Safety Shoes

Series

MOSKA

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Abrasion Resistant, Anti-Static, Oil Resistant

Size US

14

Midsole Material

Non-Metallic

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group High cut and robust safety shoes with upper in waterproof, soft and resistant pull up leather. This safety shoes in standard protection S3 SRC CI ESD with Airtoe composite toe cap, sewn directly onto the upper to guarantee 100 percent protection over the entire surface of the foot.

Anti slip

Antistatic

Oil resistant

Abrasion resistant

Special protection from the cold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy