UPower PANAMA Unisex Black, Grey Composite Safety Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

PHP14,175.43

(exc. VAT)

PHP15,876.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP14,175.43

*price indicative

RS Stock No.:
277-0583
Mfr. Part No.:
0RI10414-40
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

PANAMA

Product Type

Safety Shoes

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black, Grey

Safety Toe Type

Composite

Additional Safety Features

A

Resistance Features

Abrasion Resistant, Anti-Static, Oil Resistant

Midsole Material

Non-Metallic

Size US

7.5

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Safety Shoe is a comfortable style of high cut safety shoe with upper in PUTEK STAR. This safety shoe in standard protection S3 CI SRC ESD, have special protection against the cold built into the sole and guarantee high breathability and well being thanks to the Wingtex lining with air tunnel. Comfort is ensured by the anti fatigue, self modelling WOW2 insole cover which evenly distributes body weight.

Anti fatigue

Oil resistant

Anti static and anti slip

Highly resistant to abrasion

Water repellent and breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy