UPower CARBON Men's Black Aluminium Safety Shoes, UK 11, EU 46

Subtotal (1 pair)*

PHP14,598.90

(exc. VAT)

PHP16,350.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP14,598.90

*price indicative

RS Stock No.:
277-0508
Mfr. Part No.:
0RC20013-46
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

CARBON

Product Type

Safety Shoes

Gender

Men

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Anti-Static

Additional Safety Features

A

Midsole Material

Non-Metallic

Size US

12

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Low Safety Shoes are light and comfortable from U Power of the Red Carpet range. This safety shoes has upper in natural nubuck leather. This safety shoes are equipped with aluminium toecap, anti puncture technology and anti slip properties with S3 SRC CI ESD sole.

Antistatic

Oil resistant

Ultra breathable

Water repellent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy