AIMONT PHEBUS 05934 Men's Black Composite Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 275-6282
- Mfr. Part No.:
- PHEBUS 05934 39
- Manufacturer:
- AIMONT
Subtotal (1 pair)*
PHP6,159.56
(exc. VAT)
PHP6,898.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,159.56 |
*price indicative
- RS Stock No.:
- 275-6282
- Mfr. Part No.:
- PHEBUS 05934 39
- Manufacturer:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | PHEBUS 05934 | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | A | |
| Midsole Material | Steel | |
| Size US | 7 | |
| Resistance Features | Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series PHEBUS 05934 | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features A | ||
Midsole Material Steel | ||
Size US 7 | ||
Resistance Features Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Safety boot designed specifically for foundry work. This safety shoe is lined with 3D.LINING a three-ply fabric for better extraction of moisture, very breathable and fast-drying.
Resists abrasion and acid perspiration
Vamp lining in non woven fabric
Stitching strengthened with rivets
Related links
- AIMONT PHEBUS 05934 Men's Black Composite Safety Shoes EU 41
- AIMONT PHEBUS 05934 Men's Black Composite Safety Shoes EU 46
- AIMONT PHEBUS 05934 Men's Black Composite Safety Shoes EU 44
- AIMONT PHEBUS 05934 Men's Black Composite Safety Shoes EU 45
- AIMONT PHEBUS 05934 Men's Black Composite Safety Shoes EU 42
- AIMONT PHEBUS 05934 Men's Black Composite Safety Shoes EU 40
- AIMONT PHEBUS 05934 Men's Black Composite Safety Shoes EU 43
- AIMONT PHEBUS 05934 Men's Black Composite Safety Shoes EU 38
