Jallatte JALOAK SAS Men's Black Composite Safety Shoes, UK 10.5, EU 45

Subtotal (1 pair)*

PHP7,393.07

(exc. VAT)

PHP8,280.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,393.07

*price indicative

RS Stock No.:
275-3503
Mfr. Part No.:
JALOAK JJE40 45
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Shoes

Series

JALOAK SAS

Gender

Men

Size EU

45

Size UK

10.5

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Steel

Resistance Features

Slip Resistant

Additional Safety Features

A

Size US

11.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. low safety shoes has padded and 3D lined leather tongue to protect the top of the foot with side bellows to keep out dust and dirt. Upper lined in breathable 3D mesh with honeycomb structure to improve ventilation of the foot and dries out rapidly.

High abrasion resistance

Highly resistant to oils and hydrocarbons

Very flat sole with a large contact area with the ground that improves stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy