Parade 07ROAD Unisex Black Composite Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 273-8420
- Mfr. Part No.:
- 07ROAD**9834PT40
- Manufacturer:
- Parade
Subtotal (1 pair)*
PHP6,014.45
(exc. VAT)
PHP6,736.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,014.45 |
*price indicative
- RS Stock No.:
- 273-8420
- Mfr. Part No.:
- 07ROAD**9834PT40
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | 07ROAD | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Slip Resistant | |
| Additional Safety Features | A | |
| Size US | 7.5 | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series 07ROAD | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Slip Resistant | ||
Additional Safety Features A | ||
Size US 7.5 | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Safety Shoes offers light comfortable trainer and available in black colour with 580 g weight. This new DRS version safety shoe supports the arch of the foot and provides extra flexible sole. This shoe has heat and cold type sole insulation with puncture resistance features. The sole is made from dual density polyurethane and insole is made from mesh over PU foam which is removable type.
Antistatic
Slip resistance
Toe protection
Water repellent upper
Energy absorbing heel
Hydrocarbon resistance
Related links
- Parade 07ROAD Unisex Black Composite Safety Shoes EU 48
- Parade 07ROAD Unisex Black Composite Safety Shoes EU 37
- Parade 07ROAD Unisex Black Composite Safety Shoes EU 41
- Parade 07ROAD Unisex Black Composite Safety Shoes EU 47
- Parade 07ROAD Unisex Black Composite Safety Shoes EU 36
- Parade 07ROAD Unisex Black Composite Safety Shoes EU 39
- Parade 07ROAD Unisex Black Composite Safety Shoes EU 46
- Parade 07ROAD Unisex Black Composite Safety Shoes EU 43
