uvex Heckel Unisex Black, Red Non-Metal Safety Shoes, UK 12, EU 47

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

PHP7,147.62

(exc. VAT)

PHP8,005.33

(inc. VAT)

RS Stock No.:
271-3680
Mfr. Part No.:
6255312
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Heckel

Product Type

Safety Shoes

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black, Red

Safety Toe Type

Non-Metal

Closure Type

Lace Up

Size US

13

Midsole Material

Polyurethane

Resistance Features

Slip Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy