Puma Safety 6446 Men's Blue Fiberglas Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 253-4883
- Mfr. Part No.:
- 644620
- Manufacturer:
- Puma Safety
Subtotal (1 pair)*
PHP13,426.08
(exc. VAT)
PHP15,037.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,426.08 |
*price indicative
- RS Stock No.:
- 253-4883
- Mfr. Part No.:
- 644620
- Manufacturer:
- Puma Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Puma Safety | |
| Product Type | Safety Shoes | |
| Series | 6446 | |
| Gender | Men | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Blue | |
| Safety Toe Type | Fiberglas | |
| Resistance Features | Heat Resistant, Slip Resistant | |
| Size JP/CN | 26 | |
| Size US | 9 | |
| Midsole Material | EVA | |
| Additional Safety Features | ESD, Reflecting Elements, Thermoplastic Polyurethane Eyelet Element, Thermoplastic Polyurethane Heel Element | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Hydrophobised Suede Leather | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Puma Safety | ||
Product Type Safety Shoes | ||
Series 6446 | ||
Gender Men | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Blue | ||
Safety Toe Type Fiberglas | ||
Resistance Features Heat Resistant, Slip Resistant | ||
Size JP/CN 26 | ||
Size US 9 | ||
Midsole Material EVA | ||
Additional Safety Features ESD, Reflecting Elements, Thermoplastic Polyurethane Eyelet Element, Thermoplastic Polyurethane Heel Element | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Hydrophobised Suede Leather | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Puma Safety 6646 series has fiberglass toe cap shoes have ESD, reflecting elements, TPU heel protection, and TPU eyelet element for additional strengthening. Upper part is MADE up of hydrophobised suede leather.
Fiberglass toe cap
Rubber sole
Very high flexibility
Related links
- Puma Safety 6446 Men's Blue Fiberglas Safety Shoes EU 45
- Puma Safety 6446 Men's Blue Fiberglas Safety Shoes EU 43
- Puma Safety 6446 Men's Blue Fiberglas Safety Shoes EU 41
- Puma Safety 6446 Men's Blue Fiberglas Safety Shoes EU 40
- Puma Safety 6446 Men's Blue Fiberglas Safety Shoes EU 39
- Puma Safety 6446 Men's Blue Fiberglas Safety Shoes EU 46
- Puma Safety 6446 Men's Blue Fiberglas Safety Shoes EU 44
- Puma Safety 6446 Men's Blue Fiberglas Safety Shoes EU 47
