Puma Safety 6446 Men's Black Fiberglas Safety Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

PHP16,811.47

(exc. VAT)

PHP18,828.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP16,811.47

*price indicative

RS Stock No.:
253-4872
Mfr. Part No.:
644650
Manufacturer:
Puma Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Puma Safety

Series

6446

Product Type

Safety Shoes

Gender

Men

Size EU

40

Size UK

6.5

Colour

Black

Safety Toe Type

Fiberglas

Midsole Material

EVA

Size US

7

Resistance Features

Heat Resistant, Slip Resistant

Additional Safety Features

Anti-Fatigue, Anti-Friction, Heat Resistant

Slip Resistance Rating

SRC

Upper Material

Hydrophobised Suede Leather

Standards/Approvals

ESD, SR, FO, HRO

RoHS Status: Exempt

COO (Country of Origin):
CN
The Puma Safety 6446 series has fiberglass toe cap shoe has ESD, reflecting elements, TPU heel protection, and TPU eyelet element for additional strengthening. Upper part is MADE up of hydrophobised suede leather.

Fiberglass toe cap

Rubber sole

Very high flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy