Heckel suXXeed Men's Black, Grey Composite Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 247-9686
- Mfr. Part No.:
- 6255346
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP7,862.38
(exc. VAT)
PHP8,805.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,862.38 |
*price indicative
- RS Stock No.:
- 247-9686
- Mfr. Part No.:
- 6255346
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Shoes | |
| Series | suXXeed | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Additional Safety Features | A, P, WRU | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Upper Material | Suede Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Shoes | ||
Series suXXeed | ||
Gender Men | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Additional Safety Features A, P, WRU | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Upper Material Suede Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex safety boot having size 11.The sole is made up of PU material and upper side is made up of water resistant oily hrdosuede leather. It has soft padded removable insole.
Metal free
Flexible
Related links
- Heckel suXXeed Men's Black UK 6, EU 39
- Heckel suXXeed Men's Black UK 2, EU 35
- Heckel suXXeed Men's Black UK 10, EU 44
- Heckel suXXeed Men's Black UK 12, EU 47
- Heckel suXXeed Men's Black UK 5, EU 38
- Heckel suXXeed Men's Black UK 10.5, EU 45
- Heckel suXXeed Men's Black UK 7, EU 41
- Heckel suXXeed Men's Black UK 6.5, EU 40
