RS PRO Unisex Black Steel Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 246-1048
- Mfr. Part No.:
- R503-05
- Manufacturer:
- RS PRO
Subtotal (1 pair)*
PHP2,420.35
(exc. VAT)
PHP2,710.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 13 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,420.35 |
*price indicative
- RS Stock No.:
- 246-1048
- Mfr. Part No.:
- R503-05
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Slip-On | |
| Additional Safety Features | Abrasion Resistant, Anti-Bacterial, Water Resistant | |
| Midsole Material | EVA | |
| Resistance Features | Oil Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011, S2 SRC | |
| Slip Resistance Rating | S2 SRC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Slip-On | ||
Additional Safety Features Abrasion Resistant, Anti-Bacterial, Water Resistant | ||
Midsole Material EVA | ||
Resistance Features Oil Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011, S2 SRC | ||
Slip Resistance Rating S2 SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Slip On Safety Shoes
Introducing the range of RS PRO Safety Shoes, a high quality and comfortable shoe that is suitable for providing optimum safety in a range of industries where hazards are present. Made from a water-resistant durable PU leather, the shoes offer superior comfort and protection thanks to the contoured EVA footbed and integral steel toe cap. These RS PRO safety shoes are versatile and perfect for a wide range of applications like construction, transportation and manufacturing.
Features and Benefits:
Applications:
Safety boots and safety shoes are a key piece of PPE in environments where hazards are present and without, could potentially cause injury to the wearer. They are most often designed to be abrasion resistant with a steel toe cap, which means that there is a reduced risk of injury if there was an instance of a heavy object dropping onto the wearers foot or a blade penetrating the shoe. Safety footwear is also designed to be able to minimise slip, trips and falls in environments where spillages might occur or where the terrain is unsteady and uneven. These types of shoes and boots are super versatile and can be used from very basic applications like vehicle transportation and maintenance to more hazardous applications like construction, manufacturing and oil and gas.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Unisex Black Steel Safety Shoes EU 38
- RS PRO Unisex White Steel Safety Shoes EU 38
- RS PRO Unisex White Composite Safety Shoes EU 38
- RS PRO Unisex Black Composite Safety Shoes EU 38
- Elten GmbH Unisex Black Steel Safety Shoes EU 38
- Blackrock Unisex Black Steel Safety Shoes EU 38
- NITRAS SAFETY 7205 Unisex Black Steel Safety Shoes EU 38
- Jalas 2108 Unisex Black Steel Safety Shoes EU 38
