RS PRO Unisex Black Steel Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 246-1007
- Mfr. Part No.:
- R102-06
- Manufacturer:
- RS PRO
Subtotal (1 pair)*
PHP1,795.41
(exc. VAT)
PHP2,010.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 16, 2026
- Plus 20 unit(s) shipping from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,795.41 |
*price indicative
- RS Stock No.:
- 246-1007
- Mfr. Part No.:
- R102-06
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Oil Resistant, Water Resistant | |
| Midsole Material | EVA | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Resistance Features Oil Resistant, Water Resistant | ||
Midsole Material EVA | ||
Upper Material Leather | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Safety Shoes
Introducing the range of RS PRO Safety Shoes, a high quality and comfortable boot that is suitable for providing optimum safety in a range of industries where hazards are present. Made from a durable printed leather, the shoes offer superior comfort and protection thanks to the contoured EVA footbed and integral steel toe cap. These RS PRO safety shoes are versatile and perfect for a wide range of applications like construction, transportation and manufacturing.
Features and Benefits:
Applications:
Safety boots and safety shoes are a key piece of PPE in environments where hazards are present and without, could potentially cause injury to the wearer. They are most often designed to be abrasion resistant with a steel toe cap, which means that there is a reduced risk of injury if there was an instance of a heavy object dropping onto the wearers foot or a blade penetrating the shoe. Safety footwear is also designed to be able to minimise slip, trips and falls in environments where spillages might occur or where the terrain is unsteady and uneven. These types of shoes and boots are super versatile and can be used from very basic applications like vehicle transportation and maintenance to more hazardous applications like construction, manufacturing and oil and gas.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Unisex Black Steel Safety Shoes EU 39
- RS PRO Unisex White Steel Safety Shoes EU 39
- RS PRO Unisex Black Composite Safety Shoes EU 39
- RS PRO Unisex White Composite Safety Shoes EU 39
- Blackrock Unisex Black Steel Safety Shoes EU 39
- Elten GmbH Unisex Black Steel Safety Shoes EU 39
- Sterling Safety Wear Unisex Black Steel Safety Shoes EU 39
- Cofra ITACA Unisex Black Steel Safety Shoes EU 39
