RS PRO Unisex White Composite Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

PHP2,734.03

(exc. VAT)

PHP3,062.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 87 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP2,734.03

*price indicative

RS Stock No.:
246-0974
Mfr. Part No.:
P100-08
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Safety Shoes

Gender

Unisex

Size EU

42

Size UK

8

Colour

White

Safety Toe Type

Composite

Closure Type

Slip-On

Resistance Features

Abrasion Resistant, Water Resistant

Midsole Material

EVA

Standards/Approvals

EN ISO 20345:2022

Upper Material

Synthetic Leather

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Slip On Safety Shoes


Introducing the range of RS PRO Safety Shoes, a high quality and comfortable boot that is suitable for providing optimum safety in a range of industries where hazards are present. Made from a water-resistant durable PU leather, the shoes offer superior comfort and protection thanks to the contoured EVA footbed and integral composite toe cap. These RS PRO safety shoes are versatile and perfect for a wide range of applications like construction, transportation and manufacturing.

Features and Benefits:


  • These RS PRO composite-toe cap Safety Shoes are the perfect solution for protection in environments where hazards are present, and a tough boot is required for optimum wearer protection and thanks to the Velcro-adjustable slip on design, it’s quick and easy for the wearer to put on and remove

  • The combination of the water-resistant durable PU leather exterior and mesh inner lining results in a breathable shoe that offers superior resistance to abrasion, while the polyurethane sole is antistatic and resistant to oil making it suitable for challenging environments

  • In addition to this, the moulded EVA footbed and padded ankle trim offers superior comfort and reduces fatigue for the wearer even with extended periods of wear time

  • Applications:


    Safety boots and safety shoes are a key piece of PPE in environments where hazards are present and without, could potentially cause injury to the wearer. They are most often designed to be abrasion resistant with a steel toe cap, which means that there is a reduced risk of injury if there was an instance of a heavy object dropping onto the wearer’s foot or a blade penetrating the shoe. Safety footwear is also designed to be able to minimise slip, trips and falls in environments where spillages might occur or where the terrain is unsteady and uneven. These types of shoes and boots are super versatile and can be used from very basic applications like vehicle transportation and maintenance to more hazardous applications like construction, manufacturing and oil and gas.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. They’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy