RS PRO Unisex White Composite Safety Shoes, UK 3, EU 36
- RS Stock No.:
- 246-0968
- Mfr. Part No.:
- P100-03
- Manufacturer:
- RS PRO
Subtotal (1 pair)*
PHP2,742.56
(exc. VAT)
PHP3,071.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 21 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,742.56 |
*price indicative
- RS Stock No.:
- 246-0968
- Mfr. Part No.:
- P100-03
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Shoes | |
| Series | RS PRO | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Closure Type | Slip-On | |
| Resistance Features | Abrasion Resistant, Water Resistant | |
| Upper Material | Synthetic Leather | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Shoes | ||
Series RS PRO | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3 | ||
Colour White | ||
Safety Toe Type Composite | ||
Closure Type Slip-On | ||
Resistance Features Abrasion Resistant, Water Resistant | ||
Upper Material Synthetic Leather | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Slip On Safety Shoes
Introducing the range of RS PRO Safety Shoes, a high quality and comfortable boot that is suitable for providing optimum safety in a range of industries where hazards are present. Made from a water-resistant durable PU leather, the shoes offer superior comfort and protection thanks to the contoured EVA footbed and integral composite toe cap. These RS PRO safety shoes are versatile and perfect for a wide range of applications like construction, transportation and manufacturing.
Features and Benefits:
Applications:
Safety boots and safety shoes are a key piece of PPE in environments where hazards are present and without, could potentially cause injury to the wearer. They are most often designed to be abrasion resistant with a steel toe cap, which means that there is a reduced risk of injury if there was an instance of a heavy object dropping onto the wearers foot or a blade penetrating the shoe. Safety footwear is also designed to be able to minimise slip, trips and falls in environments where spillages might occur or where the terrain is unsteady and uneven. These types of shoes and boots are super versatile and can be used from very basic applications like vehicle transportation and maintenance to more hazardous applications like construction, manufacturing and oil and gas.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Unisex White Steel Safety Shoes EU 36
- RS PRO Unisex Black Composite Safety Shoes EU 36
- UPower RL20272 Unisex White Composite Safety Shoes EU 36
- UPower RESPONSE GRIP Unisex White Composite Safety Shoes EU 36
- RS PRO Unisex Black Steel Safety Shoes EU 36
- UPower CLIFF Unisex White Composite Safety Shoes EU 36
- UPower BLANCO Unisex White Composite Safety Shoes EU 36
- UPower MADRID Unisex White Composite Safety Shoes EU 36
