Honeywell Safety Squat Unisex Black Composite Safety Shoes, UK 3, EU 35

Subtotal (1 pair)*

PHP10,141.12

(exc. VAT)

PHP11,358.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +PHP10,141.12

*price indicative

RS Stock No.:
240-0334
Mfr. Part No.:
6246169-35/7
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

Squat

Product Type

Safety Shoes

Gender

Unisex

Size EU

35

Size UK

3

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Non-Metallic

Additional Safety Features

A

Resistance Features

Abrasion Resistant, Acid Resistant, Hydrocarbon Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

E.C. Declaration of Conformity EC Category PPE 1 REACH EU Regulation 1907/2006 (REACH) Compliance The substance (s) listed below may be contained in this product above the threshold level of 0.1% by weight of the listed article. Product Reference Sold in Europe Substance > 0.1% Substance Name CAS Number No Substance Content Additional Certification Link 6246169 SQUAT S1P HI CI SRC Certifications Honeywell International Inc

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Squat S1P HI CI SRC 6246169 series is 100% non-metallic FLEXIUM ™ anti-perforation interlayer safety shoe, thanks to its double density foam for a perfect shock absorption, ergonomic, antistatic, removable and antibacterial, washable until 90°C, tear and abrasion resistance, water absorption and desorption, available in different width in order to adapt the fitting to users morphology.

Non metallic 200J

Ultra-light composite safety toecap

High level of stable performances and premium protection

Ergonomic sole wave concept

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy