Honeywell Safety Jump Unisex Black Composite Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 240-0311
- Mfr. Part No.:
- 6246165-42/7
- Manufacturer:
- Honeywell Safety
4 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price 1 Pair
Was PHP7,857.87
You pay
PHP7,444.74
(exc. VAT)
PHP8,338.11
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | PHP7,444.74 |
- RS Stock No.:
- 240-0311
- Mfr. Part No.:
- 6246165-42/7
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Honeywell Safety JUMP S3 HI CI SRC 6246165 series is 100% non-metallic FLEXIUM ™ anti-perforation interlayer safety shoe, thanks to its complete cleanliness first anti-bacteria, antistatic and removable ergonomic excellent water absorption.
High tenacity textile windows
Padded collar for maximum comfort
Heel reinforcement
Ultra light and very flexible
A magnetic, thermal insulation and unalterable
Protects the entire surface of the foot
Padded collar for maximum comfort
Heel reinforcement
Ultra light and very flexible
A magnetic, thermal insulation and unalterable
Protects the entire surface of the foot
Specifications
Attribute | Value |
---|---|
Series | Jump |
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Sole Material | PU2D |