Cofra CADMO WHITE S2 FO SR Unisex White Steel Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 234-8048
- Mfr. Part No.:
- 76400-N00.W46
- Manufacturer:
- Cofra
Subtotal (1 pair)*
PHP4,623.81
(exc. VAT)
PHP5,178.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,623.81 |
*price indicative
- RS Stock No.:
- 234-8048
- Mfr. Part No.:
- 76400-N00.W46
- Manufacturer:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | CADMO WHITE S2 FO SR | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | White | |
| Safety Toe Type | Steel | |
| Closure Type | Slip-On | |
| Resistance Features | Shock Resistant, Slip Resistant | |
| Size US | 12 | |
| Size JP/CN | 29.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series CADMO WHITE S2 FO SR | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour White | ||
Safety Toe Type Steel | ||
Closure Type Slip-On | ||
Resistance Features Shock Resistant, Slip Resistant | ||
Size US 12 | ||
Size JP/CN 29.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Polyurethane | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Cofra slip-on cadmo safety shoes S2 SRC is used at canteens, food and chemicals industries, chemistry, hospital, clinic. Clean after each use and dry off away from direct heat, treat the leather with a suitable shoe-polish.
Water repellent
Antistatic and anti-shock
Slipping resistant
Does energy absorption
Related links
- Cofra CADMO WHITE S2 FO SR Unisex White Steel Safety Shoes EU 39
- Cofra CADMO WHITE S2 FO SR Unisex White Steel Safety Shoes EU 42
- Cofra CADMO WHITE S2 FO SR Unisex White Steel Safety Shoes EU 36
- Cofra CADMO WHITE S2 FO SR Unisex White Steel Safety Shoes EU 43
- Cofra CADMO WHITE S2 FO SR Unisex White Steel Safety Shoes EU 41
- Cofra CADMO WHITE S2 FO SR Unisex White Steel Safety Shoes EU 37
- Cofra CADMO WHITE S2 FO SR Unisex White Steel Safety Shoes EU 47
- Cofra CADMO WHITE S2 FO SR Unisex White Steel Safety Shoes EU 44
