Delta Plus MIAMI S2 SRC Unisex White Stainless Steel Safety Shoes, UK 2, EU 35
- RS Stock No.:
- 227-5147
- Mfr. Part No.:
- MIAMIS2BC35
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP2,981.48
(exc. VAT)
PHP3,339.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,981.48 |
*price indicative
- RS Stock No.:
- 227-5147
- Mfr. Part No.:
- MIAMIS2BC35
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | MIAMI S2 SRC | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | White | |
| Safety Toe Type | Stainless Steel | |
| Midsole Material | Stainless Steel | |
| Additional Safety Features | A | |
| Size JP/CN | 22 | |
| Size US | 3 | |
| Resistance Features | Penetration Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | CE, EN ISO 20344:2011, EN ISO 20345:2011, EU 2016/425 | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series MIAMI S2 SRC | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour White | ||
Safety Toe Type Stainless Steel | ||
Midsole Material Stainless Steel | ||
Additional Safety Features A | ||
Size JP/CN 22 | ||
Size US 3 | ||
Resistance Features Penetration Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals CE, EN ISO 20344:2011, EN ISO 20345:2011, EU 2016/425 | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MICROFIBRE/PU SHOES - S2 SRC
Upper: Microfibre/PU. Insock: Removable premolded - polyester on EVA. Midsole: Injected - Single density PU.
Safety toe caps metal
• Water resistant upper in microfibre
• Machine wash up to 30° C, easy to maintain
Related links
- Delta Plus MIAMI S2 SRC Unisex Black Stainless Steel Safety Shoes EU 35
- Delta Plus MIAMI S2 SRC Unisex White Stainless Steel Safety Shoes EU 46
- Delta Plus MIAMI S2 SRC Unisex White Stainless Steel Safety Shoes EU 36
- Delta Plus MIAMI S2 SRC Unisex White Stainless Steel Safety Shoes EU 48
- Delta Plus MIAMI S2 SRC Unisex White Stainless Steel Safety Shoes EU 47
- Delta Plus MIAMI S2 SRC Unisex White Stainless Steel Safety Shoes EU 44
- Delta Plus MIAMI S2 SRC Unisex White Stainless Steel Safety Shoes EU 43
- Delta Plus MIAMI S2 SRC Unisex White Stainless Steel Safety Shoes EU 42
