uvex 1 business Men's Grey, Blue Stainless Steel Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 203-3547
- Mfr. Part No.:
- 8469843
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP11,107.55
(exc. VAT)
PHP12,440.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
- Plus 4 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,107.55 |
*price indicative
- RS Stock No.:
- 203-3547
- Mfr. Part No.:
- 8469843
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Shoes | |
| Series | 1 business | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Grey, Blue | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Additional Safety Features | A, WRU | |
| Resistance Features | Water Resistant | |
| Size JP/CN | 44 | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Synthetic Leather | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Shoes | ||
Series 1 business | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Grey, Blue | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Additional Safety Features A, WRU | ||
Resistance Features Water Resistant | ||
Size JP/CN 44 | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Synthetic Leather | ||
Slip Resistance Rating SR | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Related links
- uvex 1 business Men's Blue Stainless Steel Safety Shoes EU 43
- uvex 1 business Men's Grey UK 8, EU 42
- uvex 1 business Men's Grey UK 13, EU 48
- uvex 1 business Men's Grey UK 11, EU 46
- uvex 1 business Men's Black Stainless Steel Low Safety Shoe EU 43
- uvex 1 business Men's Blue Stainless Steel Safety Shoes EU 48
- uvex 1 business Men's Blue Stainless Steel Safety Shoes EU 45
- uvex 1 business Men's Blue Stainless Steel Safety Shoes EU 42
