Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear, UK 3.5, EU 35
- RS Stock No.:
- 849-321
- Mfr. Part No.:
- JVJV21135
- Manufacturer:
- Jallatte
N
Subtotal (1 pair)*
PHP12,564.82
(exc. VAT)
PHP14,072.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,564.82 |
*price indicative
- RS Stock No.:
- 849-321
- Mfr. Part No.:
- JVJV21135
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | HELIUM | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 3.5 | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | ESD | |
| Resistance Features | Waterproof | |
| Size US | 2.5 | |
| Size JP/CN | 215 mm | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Putek Star | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series HELIUM | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 3.5 | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features ESD | ||
Resistance Features Waterproof | ||
Size US 2.5 | ||
Size JP/CN 215 mm | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Putek Star | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte safety shoe offers a superior combination of comfort and protection, designed specifically for demanding work environments. Its eco-friendly features make it a prime choice for those seeking sustainability without compromising on safety.
Eco-designed upper uses 68% recycled polyester, ensuring durability and sustainability
OUTSOLE MADE from dynamic polyurethane enhances energy return during wear
Equipped with eco-designed upper and recycled materials for superior durability and performance
Meets EN ISO 20345:2022 safety standards for reliable protection
Related links
- Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear EU 35
- Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear EU 40
- Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear EU 43
- Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear EU 38
- Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear EU 41
- Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear EU 44
- Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear EU 37
- Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear EU 39
