Delta Plus CALCIO S3S SR Unisex Black, Grey Composite Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 805-952
- Mfr. Part No.:
- CALCIS3SNG38
- Manufacturer:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 pair)*
PHP7,470.34
(exc. VAT)
PHP8,366.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,470.34 |
*price indicative
- RS Stock No.:
- 805-952
- Mfr. Part No.:
- CALCIS3SNG38
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | CALCIO S3S SR | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace | |
| Additional Safety Features | Anti-Static, ESD, Metal Free | |
| Resistance Features | Anti-Shock, Anti-Slip, Anti-Static, Cold Resistant | |
| Safety Rating EN ISO 20345 | CI | |
| Upper Material | Membrane, Textile, Thermoplastic Polyurethane | |
| Standards/Approvals | EN ISO | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series CALCIO S3S SR | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace | ||
Additional Safety Features Anti-Static, ESD, Metal Free | ||
Resistance Features Anti-Shock, Anti-Slip, Anti-Static, Cold Resistant | ||
Safety Rating EN ISO 20345 CI | ||
Upper Material Membrane, Textile, Thermoplastic Polyurethane | ||
Standards/Approvals EN ISO | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The DELTA PLUS High TOP shoe offers exceptional comfort and foot protection, Ideal for those requiring performance footwear in demanding environments. Designed with a sporty aesthetic, it ensures durability and long-lasting wear for various applications.
Stabilises the foot when walking to enhance stability
Shock-absorbing heel reduces joint strain for increased comfort
Padded tongue alleviates pressure points from lacing
Dual-density outsole provides superior grip and support
Related links
- Delta Plus CALCIO S3S SR Unisex Black UK 13, EU 48
- Delta Plus CALCIO S3S SR Unisex Black UK 8, EU 42
- Delta Plus CALCIO S3S SR Unisex Black UK 9, EU 43
- Delta Plus CALCIO S3S SR Unisex Black UK 12, EU 47
- Delta Plus CALCIO S3S SR Unisex Black UK 10.5, EU 45
- Delta Plus CALCIO S3S SR Unisex Black UK 6.5, EU 40
- Delta Plus CALCIO S3S SR Unisex Black UK 7, EU 41
- Delta Plus CALCIO S3S SR Unisex Black UK 6, EU 39
