Delta Plus CALCIO S3S SR Unisex Black, Grey Composite Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 805-951
- Mfr. Part No.:
- CALCIS3SNG37
- Manufacturer:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 pair)*
PHP7,470.34
(exc. VAT)
PHP8,366.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,470.34 |
*price indicative
- RS Stock No.:
- 805-951
- Mfr. Part No.:
- CALCIS3SNG37
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Shoes | |
| Series | CALCIO S3S SR | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace | |
| Resistance Features | Anti-Shock, Anti-Slip, Anti-Static, Cold Resistant | |
| Additional Safety Features | Anti-Static, ESD, Metal Free | |
| Safety Rating EN ISO 20345 | CI | |
| Slip Resistance Rating | SR | |
| Upper Material | Membrane, Textile, Thermoplastic Polyurethane | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Shoes | ||
Series CALCIO S3S SR | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace | ||
Resistance Features Anti-Shock, Anti-Slip, Anti-Static, Cold Resistant | ||
Additional Safety Features Anti-Static, ESD, Metal Free | ||
Safety Rating EN ISO 20345 CI | ||
Slip Resistance Rating SR | ||
Upper Material Membrane, Textile, Thermoplastic Polyurethane | ||
Standards/Approvals EN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The DELTA PLUS High TOP shoe seamlessly blends sporty design with exceptional comfort and protection, making it an Ideal choice for those demanding footwear that maintains performance while ensuring safety in various work environments.
Stabilises the foot for enhanced stability when walking
Shock-absorbing heel reduces joint strain
Padded tongue alleviates pressure in the lacing area
Flexible sole minimises fatigue during prolonged use
Related links
- Delta Plus CALCIO S3S SR Unisex Black UK 13, EU 48
- Delta Plus CALCIO S3S SR Unisex Black UK 8, EU 42
- Delta Plus CALCIO S3S SR Unisex Black UK 9, EU 43
- Delta Plus CALCIO S3S SR Unisex Black UK 10, EU 44
- Delta Plus CALCIO S3S SR Unisex Black UK 14, EU 49
- Delta Plus CALCIO S3S SR Unisex Black UK 12, EU 47
- Delta Plus CALCIO S3S SR Unisex Black UK 10.5, EU 45
- Delta Plus CALCIO S3S SR Unisex Black UK 2, EU 35
