Delta Plus GIRO S3S SR Unisex Black, Grey Composite Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 805-802
- Mfr. Part No.:
- GIROS3SNG41
- Manufacturer:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 pair)*
PHP7,130.82
(exc. VAT)
PHP7,986.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,130.82 |
*price indicative
- RS Stock No.:
- 805-802
- Mfr. Part No.:
- GIROS3SNG41
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Shoes | |
| Series | GIRO S3S SR | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace | |
| Additional Safety Features | Anti-Static, ESD, Metal Free | |
| Resistance Features | Anti-Shock, Anti-Slip, Anti-Static, Cold Resistant | |
| Safety Rating EN ISO 20345 | CI | |
| Upper Material | Membrane, Textile, Thermoplastic Polyurethane | |
| Standards/Approvals | EN ISO | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Shoes | ||
Series GIRO S3S SR | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace | ||
Additional Safety Features Anti-Static, ESD, Metal Free | ||
Resistance Features Anti-Shock, Anti-Slip, Anti-Static, Cold Resistant | ||
Safety Rating EN ISO 20345 CI | ||
Upper Material Membrane, Textile, Thermoplastic Polyurethane | ||
Standards/Approvals EN ISO | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The DELTA PLUS Safety footwear is a low-cut shoe designed for ultimate performance and comfort, providing essential foot protection in demanding work environments.
Stabilises the foot while walking to enhance stability
Shock-absorbing heel reduces joint strain during use
Padded tongue alleviates pressure points in the lacing area
Dual-density outsole promotes durability and flexibility
Related links
- Delta Plus GIRO S3S SR Unisex Black UK 4, EU 37
- Delta Plus GIRO S3S SR Unisex Black UK 8, EU 42
- Delta Plus GIRO S3S SR Unisex Black UK 11, EU 46
- Delta Plus GIRO S3S SR Unisex Black UK 12, EU 47
- Delta Plus GIRO S3S SR Unisex Black UK 13, EU 48
- Delta Plus GIRO S3S SR Unisex Black UK 5, EU 38
- Delta Plus GIRO S3S SR Unisex Black UK 6, EU 39
- Delta Plus GIRO S3S SR Unisex Black UK 14, EU 49
