Delta Plus GIRO S3S SR Unisex Black, Grey Composite Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 805-801
- Mfr. Part No.:
- GIROS3SNG40
- Manufacturer:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 pair)*
PHP7,130.82
(exc. VAT)
PHP7,986.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,130.82 |
*price indicative
- RS Stock No.:
- 805-801
- Mfr. Part No.:
- GIROS3SNG40
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Shoes | |
| Series | GIRO S3S SR | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace | |
| Additional Safety Features | Anti-Static, ESD, Metal Free | |
| Resistance Features | Anti-Shock, Anti-Slip, Anti-Static, Cold Resistant | |
| Safety Rating EN ISO 20345 | CI | |
| Standards/Approvals | EN ISO | |
| Upper Material | Membrane, Textile, Thermoplastic Polyurethane | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Shoes | ||
Series GIRO S3S SR | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace | ||
Additional Safety Features Anti-Static, ESD, Metal Free | ||
Resistance Features Anti-Shock, Anti-Slip, Anti-Static, Cold Resistant | ||
Safety Rating EN ISO 20345 CI | ||
Standards/Approvals EN ISO | ||
Upper Material Membrane, Textile, Thermoplastic Polyurethane | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The DELTA PLUS Low cut shoe combines Advanced protection with comfort, designed for professionals requiring reliable footwear that promotes safety and ease throughout the working day.
Stabilises the foot during walking to enhance performance
Shock-absorbing heel reduces joint strain and fatigue
Padded tongue alleviates pressure points in the lacing area
Dual-density outsole provides excellent traction and support
Related links
- Delta Plus GIRO S3S SR Unisex Black UK 4, EU 37
- Delta Plus GIRO S3S SR Unisex Black UK 14, EU 49
- Delta Plus GIRO S3S SR Unisex Black UK 8, EU 42
- Delta Plus GIRO S3S SR Unisex Black UK 11, EU 46
- Delta Plus GIRO S3S SR Unisex Black UK 12, EU 47
- Delta Plus GIRO S3S SR Unisex Black UK 5, EU 38
- Delta Plus GIRO S3S SR Unisex Black UK 13, EU 48
- Delta Plus GIRO S3S SR Unisex Black UK 6, EU 39
