PROGUARD NK80 Unisex Black Steel Shoes, UK 12, EU 47
- RS Stock No.:
- 793-542
- Mfr. Part No.:
- NK80
- Manufacturer:
- PROGUARD
Subtotal (1 pair)*
PHP3,813.60
(exc. VAT)
PHP4,271.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,813.60 |
*price indicative
- RS Stock No.:
- 793-542
- Mfr. Part No.:
- NK80
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Series | NK80 | |
| Product Type | Shoes | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Midsole Material | EVA | |
| Resistance Features | Oil Resistant | |
| Size US | 13 | |
| Upper Material | Leather | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Series NK80 | ||
Product Type Shoes | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Midsole Material EVA | ||
Resistance Features Oil Resistant | ||
Size US 13 | ||
Upper Material Leather | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Sterling Safety Wear Unisex Black Steel Safety Shoes EU 47
- Rodo SRC02 Unisex Black Steel Safety Shoes EU 47
- Jalas 2118 Unisex Black Steel Safety Shoes EU 47
- Elten GmbH Unisex Black Steel Safety Shoes EU 47
- Jalas 2108 Unisex Black Steel Safety Shoes EU 47
- NITRAS SAFETY 7205 Unisex Black Steel Safety Shoes EU 47
- Robusta Scientific Footwear Unisex Black Steel Safety Shoes EU 47
- Cofra CADMO WHITE S2 FO SR Unisex Black Steel Safety Shoes EU 47
