Honeywell Safety OWT900KW Unisex Brown Steel Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 779-846
- Mfr. Part No.:
- OWT900KW-R-Size 7
- Manufacturer:
- Honeywell Safety
N
This image is representative of the product range
Subtotal (1 pair)*
PHP14,211.24
(exc. VAT)
PHP15,916.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP14,211.24 |
*price indicative
- RS Stock No.:
- 779-846
- Mfr. Part No.:
- OWT900KW-R-Size 7
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Shoes | |
| Series | OWT900KW | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Brown | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Resistant to Acids | |
| Size US | 8 | |
| Midsole Material | Polyurethane (Dual Density) | |
| Additional Safety Features | Wide Fitting | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | PLS | |
| Slip Resistance Rating | SR | |
| Upper Material | Nubuck Leather | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Shoes | ||
Series OWT900KW | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Brown | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Resistance Features Resistant to Acids | ||
Size US 8 | ||
Midsole Material Polyurethane (Dual Density) | ||
Additional Safety Features Wide Fitting | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals PLS | ||
Slip Resistance Rating SR | ||
Upper Material Nubuck Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Honeywell Safety OWT900KW Unisex Brown Steel Safety Shoes EU 45
- Honeywell Safety OWT900KW Unisex Brown Steel Safety Shoes EU 39
- Honeywell Safety OWT900KW Unisex Brown Steel Safety Shoes EU 44
- Honeywell Safety OWT900KW Unisex Brown Steel Safety Shoes EU 43
- Honeywell Safety OWT900KW Unisex Brown Steel Safety Shoes EU 46
- Honeywell Safety 'OWT900KW Unisex Brown Steel Safety Shoes EU 36
- Honeywell Safety 'OWT909KW Unisex Brown Steel Shoes EU 41
- Honeywell Safety OWT900KW Unisex Black Steel Safety Boots EU 40
